
Technical specifications
- Product type
Control lead
- No. of leads
7 x
- Content
300 m
- Cross section (each core)
1.5 mm²
- Outside Ø
12.5 mm
- Manufacturer part #
0015307/300
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
7 x 1.5 mm²
- Type
ÖLFLEX® 150 7G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
7
12.5 mm
TRUE
FALSE
Bare
16
187.5 mm
50.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388149 LAPP Control lead 7 x 1.5 mm² 0015307/300 300 m
User & Safety Instructions
User & Safety Instructions 3388149 LAPP Control lead 7 x 1.5 mm² 0015307/300 300 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









