• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP FOL 500-50-0 Hook-and-loop cable tie with strap Hook and loop pad (L x W) 457 mm x 19 mm Black 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

609 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TY-GRIP ® Cable tie

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Material

Polyamide

Length

457 mm

Width

19 mm

Min. temperature

-20 °C

Max. temperature

+104 °C

Content

10 pc(s)

Dim

(L x W) 457 mm x 19 mm

Manufacturer part #

61823750

Type

FOL 500-50-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1024087 LAPP FOL 500-50-0 Hook-and-loop cable tie with strap Hook and loop pad (L x W) 457 mm x 19 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1024087 LAPP FOL 500-50-0 Hook-and-loop cable tie with strap Hook and loop pad (L x W) 457 mm x 19 mm Black 10 pc(s)

Description

TY-GRIP ® made of polyamide are reusable cable ties, which are easy to open and very gently to cables and wires.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)