
Highlights & Details
Thermal and compensation cables, more pairs
Technical specifications
- Product type
Heating element cable
- No. of leads
16 x
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Outside Ø
18.30 mm
- Packaged
Yes
- Type
Version ST with static shield, shielded against electromagnetic interference
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
158507/500
- Factory colour
Green
- Insulation material
PVC
- Core layout
PVC-ST-PVC
- Material (details)
PVC
- Sold per metre
No
- Cross section
16 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
KNL-ST NICR/NI KCA 8X2X1,5 DIN
Documents & Downloads
Datasheet
Datasheet 1024526 LAPP Heating element cable 16 x 1.5 mm² Green 158507/500 500 m
User & Safety Instructions
User & Safety Instructions 1024526 LAPP Heating element cable 16 x 1.5 mm² Green 158507/500 500 m
Description
This text is machine translated.
Hints
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











