• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HQN1500 12G 50/125 OM2 Fiber optics 500 m

1/3
Product type
Fiber optics
Type
HITRONIC® HQN1500 12G 50/125 OM2
Manufacturer
LAPP
Content
500 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HQN1500 12G 50/125 OM2

Product type

Fiber optics

Manufacturer

LAPP

Content

500 m

TRUE

12

Black

Other

7.3 mm

FALSE

TRUE

109.5 mm

Polyethylene (PE)

Round

Documents & Downloads

Datasheet

Datasheet 3405255 LAPP HITRONIC® HQN1500 12G 50/125 OM2 Fiber optics 500 m

Datasheet 3405255 LAPP HITRONIC® HQN1500 12G 50/125 OM2 Fiber optics 500 m

User & Safety Instructions

User & Safety Instructions 3405255 LAPP HITRONIC® HQN1500 12G 50/125 OM2 Fiber optics 500 m

Description

HITRONIC® HQN1500 12G 50/125 OM2 GOF; 12x OM2; A-Optical Outer Cable: A-DQ(ZN)B2Y; fixed routing; glass yarn; polyethylene, black

This text is machine translated.