• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

LAPP HITRONIC® HRM-FD1000 4G 62,5/125 OM1 Fiber optics 3000 m

1/3
Product type
Fiber optics
Type
HITRONIC® HRM-FD1000 4G 62,5/125 OM1
Manufacturer
LAPP
Content
3000 m
UV resistant
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HITRONIC® HRM-FD1000 4G 62,5/125 OM1

Product type

Fiber optics

Manufacturer

LAPP

Content

3000 m

TRUE

4

Black

Polyurethane (PUR)

7.8 mm

FALSE

TRUE

156.0 mm

Other

Round

Documents & Downloads

Datasheet

Datasheet 3405354 LAPP HITRONIC® HRM-FD1000 4G 62,5/125 OM1 Fiber optics 3000 m

Datasheet 3405354 LAPP HITRONIC® HRM-FD1000 4G 62,5/125 OM1 Fiber optics 3000 m

User & Safety Instructions

User & Safety Instructions 3405354 LAPP HITRONIC® HRM-FD1000 4G 62,5/125 OM1 Fiber optics 3000 m