
Highlights & Details
ÖLFLEX® CLASSIC 100 P PVC-Control cable
- Color-coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100
- Outside Ø
6.30 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
100634/1000
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Specific contact resistance: > 20 GΩ x cm
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Test voltage
4000 V
- Cross section
2 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 2X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029045 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 1.5 mm² Grey 100634/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1029045 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 1.5 mm² Grey 100634/1000 1000 m
Description
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. Largely resistant to acids, alkali and certain oils at room temperature.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









