
Highlights & Details
ÖLFLEX® CLASSIC 130 H Control Cable
- Number coded
- Fire test according to NF C 32-070 CAT C1
Technical specifications
- Product type
Control lead
- No. of leads
8 G
- Content
500 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
Flexible
Flame-retardant
- Cable type
ÖLFLEX® CLASSIC 130 H
- Outside Ø
8.20 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1123010/500
- Factory colour
Grey
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE 0281 Part 14
- Test voltage
Wire/wire: 4000 V, Wire/shield: 2000 V
- Cross section
8 G 0.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 130 H 8G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1032454 LAPP ÖLFLEX® CLASSIC 130 H Control lead 8 G 0.50 mm² Grey 1123010/500 500 m
User & Safety Instructions
User & Safety Instructions 1032454 LAPP ÖLFLEX® CLASSIC 130 H Control lead 8 G 0.50 mm² Grey 1123010/500 500 m
Description
PVC- and halogen-free according to IEC 60 754-1 · Low corrosiveness according to IEC 60 754-2 · Low toxicity of the flue gases NES 713 Part 3 · Low flue-gas density according to IEC 61 034 · No heat conduction according to IEC 60 332-3 · Asbestos,
Lead and Silicon-free (LBS-free) · Hydrolysis resistant HD 22.10
Finely stranded wires made of not-insulated Cu wires · Wire insulation made of halogen-free special mixture · Black wires with white digits · Wires stranded in layers · Sheath made of special mixture halogen-free.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









