
Highlights & Details
ÖLFLEX® CLASSIC 135 P CH Control cable
- Number coded
- EMV-compliant
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
Halogen-free
- Cable type
ÖLFLEX® CLASSIC 135 CH
- Outside Ø
7.90 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1123237/1000
- Factory colour
Grey
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE 0281 Part 14
- Test voltage
Wire/Wire: 4000 V
Wire/shield: 2000 V
- Cross section
5 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 135 CH 5G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1032701 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 5 G 0.75 mm² Grey 1123237/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1032701 LAPP ÖLFLEX® CLASSIC 135 CH Control lead 5 G 0.75 mm² Grey 1123237/1000 1000 m
Description
PVC and halogen-free to IEC 60 754-1 - Low corrosiveness to IEC 60 754-2 - Low toxicity of flue gases NES 713 Part 3 - Low smoke density to IEC 61 034 - No fire propagation to IEC 60 332-3 - Asbestos,
Lead and silicone free (LBS-free) - Hydrolysis resistant HD 22.10
Fine strands of bare copper wire - Core insulation of halogen-free special compound - Black cores with white numbers - Cores stranded in layers - Sheath of special compound halogen-free.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











