
Highlights & Details
ÖLFLEX® CLASSIC 400 P PUR Control cable
- Number coded
- High mechanical strength
Technical specifications
- Product type
Control lead
- No. of leads
18 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
PUR coating
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 400 P
- Outside Ø
11.70 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
1312118/500
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE reg. 7030, sheath according to VDE 0250/0282.
- Cross section
18 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 400 P 18G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1033087 LAPP ÖLFLEX® CLASSIC 400 P Control lead 18 G 0.75 mm² Grey 1312118/500 500 m
User & Safety Instructions
User & Safety Instructions 1033087 LAPP ÖLFLEX® CLASSIC 400 P Control lead 18 G 0.75 mm² Grey 1312118/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









