
Highlights & Details
ÖLFLEX® CRANE PUR.
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
4 mm²
- Cable features
PUR coating
Halogen-free
Oil-resistant
Cold-resistant
UV-resistant
- Cable type
ÖLFLEX® CRANE
- Outside Ø
14.30 mm
- Packaged
Yes
- Bend radius (no. of ODs for flexible installation)
7
- Halogen-free
Yes
- Manufacturer part #
45225/500
- Factory colour
Yellow
- Insulation material
Polyurethane
- Core layout
Copper, blank
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
3500 V
- Cross section
4 G 4 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CRANE PUR 4G4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034330 LAPP ÖLFLEX® CRANE Control lead 4 G 4 mm² Yellow 45225/500 500 m
User & Safety Instructions
User & Safety Instructions 1034330 LAPP ÖLFLEX® CRANE Control lead 4 G 4 mm² Yellow 45225/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











