
Highlights & Details
Ölflex ® CRANE NSHTÖU
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
10 mm²
- Cable features
High flexural strength
Flame-retardant
Oil-resistant
Cold-resistant
UV-resistant
- Cable type
ÖLFLEX® CRANE NSHTÖU
- Outside Ø
23.40 mm
- Packaged
Yes
- Bend radius (no. of ODs for flexible installation)
7
- Halogen-free
No
- Manufacturer part #
430223/500
- Factory colour
Black
- Insulation
Rubber mixture type 5GM3
- Core layout
Cu, tin-plated, fine
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Cross section
4 G 10 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-45 °C
- Type
ÖLFLEX CRANE NSHTÖU 4G10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034242 LAPP ÖLFLEX® CRANE NSHTÖU Control lead 4 G 10 mm² Black 430223/500 500 m
User & Safety Instructions
User & Safety Instructions 1034242 LAPP ÖLFLEX® CRANE NSHTÖU Control lead 4 G 10 mm² Black 430223/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











