
Highlights & Details
Ölflex ® EB installation cable for intrinsically safe circuits
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
- Cable type
ÖLFLEX® EB
- Outside Ø
6.70 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
12501/500
- Factory colour
Sky blue
- Insulation material
PVC
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
Based on: VDE-Provision: VDE 0250 (NYM)
- Number-coded
Yes
- Test voltage
2000 V
- Cross section
3 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX EB 3G1,5
- Cable type
ÖLFLEX® EB
- Temperature range
Fixed installation: -40 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034433 LAPP ÖLFLEX® EB Control lead 3 G 1.5 mm² Sky blue 12501/500 500 m
User & Safety Instructions
User & Safety Instructions 1034433 LAPP ÖLFLEX® EB Control lead 3 G 1.5 mm² Sky blue 12501/500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











