
Highlights & Details
Oilflex ® HEAT 1565 MC
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 1565 MC
- Outside Ø
9.50 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
5
- Halogen-free
No
- Manufacturer part #
30016600
- Factory colour
Red
- Insulation material
Glass fibre yarn
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2200 V
- Cross section
4 x 1.5 mm²
- Max. temperature range (fixed installation)
+400 °C
- Min. temperature range (fixed installation)
-195 °C
- Type
ÖLFLEX HEAT MC 1565 4X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037849 LAPP ÖLFLEX® HEAT 1565 MC High-temperature cable 4 x 1.5 mm² Red 30016600 100 m
User & Safety Instructions
User & Safety Instructions 1037849 LAPP ÖLFLEX® HEAT 1565 MC High-temperature cable 4 x 1.5 mm² Red 30016600 100 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










