
Highlights & Details
Oilflex ® HEAT 1565 SC
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 1565 SC
- Outside Ø
3.80 mm
- Packaged
Yes
- Wire ID code
Red
- Bend radius (no. of ODs for fixed installation)
5
- Halogen-free
No
- Manufacturer part #
3020782/500
- Factory colour
Red
- Insulation material
Glass fibre yarn
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2200 V
- Cross section
1 x 2.5 mm²
- Max. temperature range (fixed installation)
+400 °C
- Min. temperature range (fixed installation)
-195 °C
- Type
ÖLFLEX HEAT SC 1565 1X2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037870 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 2.5 mm² Red 3020782/500 500 m
User & Safety Instructions
User & Safety Instructions 1037870 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 2.5 mm² Red 3020782/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










