
Highlights & Details
Oilflex ® HEAT 180 GLS Silicone Cable with steel-wire mesh
- Thermal and mechanical resistance
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 GLS
- Outside Ø
9.20 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
46214/500
- Factory colour
Red
Brown
- Insulation material
Silicone
- Core layout
Finely stranded
- Material (details)
Rubber (silicone)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
3 G 1.5 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 GLS 3G1,5
- Standards
IEC 60332-1-2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036922 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 3 G 1.5 mm² Red, Brown 46214/500 500 m
User & Safety Instructions
User & Safety Instructions 1036922 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 3 G 1.5 mm² Red, Brown 46214/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











