
Highlights & Details
ÖLFLEX® ROBUST 210 Control cable
- Number coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
Cold-resistant
UV-resistant
- Cable type
ÖLFLEX® ROBUST 210
- Outside Ø
4.90 mm
- Packaged
Yes
- Wire ID code
According to VDE 0293, without GN/GE protective conductor
Black wires with white digits according to DIN EN 50334 and VDE 0293-334
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
21880/100
- Factory colour
Black
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
- Cross section
2 x 0.50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX ROBUST 210 2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1038712 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 0.50 mm² Black 21880/100 100 m
User & Safety Instructions
User & Safety Instructions 1038712 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 0.50 mm² Black 21880/100 100 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









