
Highlights & Details
ÖLFLEX® ROBUST 215 C Control cable
- Number coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
1000 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
Halogen-free
Cold-resistant
UV-resistant
- Cable type
ÖLFLEX® ROBUST 215 C
- Outside Ø
7.70 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
22708/1000
- Factory colour
Black
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
- Cross section
7 G 0.50 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX ROBUST 215 C 7G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1039229 LAPP ÖLFLEX® ROBUST 215 C Control lead 7 G 0.50 mm² Black 22708/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1039229 LAPP ÖLFLEX® ROBUST 215 C Control lead 7 G 0.50 mm² Black 22708/1000 1000 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











