
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
- Cross section (each core) (part 2)
1 mm²
- No. of leads (part 2)
3 x
- Cable type
ÖLFLEX® SERVO 719 CY
- Outside Ø
11.50 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1020053/500
- Factory colour
Orange
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 1.5 mm² + 3 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
1020053/500
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608146 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 1.5 mm² + 3 x 1 mm² Orange 1020053/500 500 m
User & Safety Instructions
User & Safety Instructions 1608146 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 1.5 mm² + 3 x 1 mm² Orange 1020053/500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









