
Highlights & Details
Servo cable ÖLFLEX ® SERVO 719
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
UV-resistant
Oil-resistant
Flame-retardant
- Cross section (each core) (part 2)
1 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO 719
- Outside Ø
13.60 mm
- Packaged
Yes
- Wire ID code
Power wires black with imprint
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1020073/500
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 2.5 mm² + 2 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
1020073/500
Documents & Downloads
Datasheet
Datasheet 1608200 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 2.5 mm² + 2 x 1 mm² Black 1020073/500 500 m
User & Safety Instructions
User & Safety Instructions 1608200 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 2.5 mm² + 2 x 1 mm² Black 1020073/500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











