
Highlights & Details
Ölflex ® Servo wire FD 796 CP
Technical specifications
- Cross-section: 4G4 + 2 x (2 x 1.0)
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
4 mm²
- Cable features
Shielded
Halogen-free
PUR coating
- Cross section (each core) (part 2)
1 mm²
- No. of leads (part 2)
4 x
- Cable type
ÖLFLEX® SERVO FD 796 CP
- Outside Ø
16.10 mm
- Packaged
Yes
- Wire ID code
Black with white numbers
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7
- Halogen-free
Yes
- Manufacturer part #
27980/500
- Factory colour
Orange
- Insulation material
Polyurethane
- Core layout
Extra-fine strand
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
VDE-registered UL AWM Style 20234. CSA AWM
I/II, A/B 1000 V 80° FT1
- Number-coded
Yes
- Test voltage
4 kV
- Cross section
4 G 4 mm² + 4 x 1 mm²
- Suited for cable carriers
Yes
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® SERVO FD 796CP 4G4+2X(2X1,0)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1039701 LAPP ÖLFLEX® SERVO FD 796 CP Servo lead 4 G 4 mm² + 4 x 1 mm² Orange 27980/500 500 m
User & Safety Instructions
User & Safety Instructions 1039701 LAPP ÖLFLEX® SERVO FD 796 CP Servo lead 4 G 4 mm² + 4 x 1 mm² Orange 27980/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














