
Highlights & Details
ÖLFLEX® TRUCK 170 automotive wire
- Made up of lead-free PVC
- ADR/GGVS Approbation
Technical specifications
- Cross-section: 10 x 1.5 + 3 x 2.5 + 1 x (2 x 1.5) mm²
- Product type
Automotive wire
- No. of leads
10 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
UV-resistant
Oil-resistant
- Cross section (each core) (part 2)
2.5 mm²
- No. of leads (part 2)
3 x
- Cable type
ÖLFLEX® TRUCK 170
- Outside Ø
14.40 mm
- Packaged
Yes
- Wire ID code
ISO 4141-3
- Halogen-free
No
- Manufacturer part #
7027010/1000
- Factory colour
Black
- Insulation material
PVC
- Core layout
Braid, finely stranded according to DIN/ISO 6722-4
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
60 V
- Certification marks
DIN/ISO {ISO} 4141 and DIN/ISO 6722
- Cross section
10 x 1.5 mm² + 3 x 2.5 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX TRUCK 170 10X1,5+3X2,5+1X(2X1,5)
- Temperature range
-40 - +85 °C Application area Class A °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026045 LAPP ÖLFLEX® TRUCK 170 Automotive wire 10 x 1.5 mm² + 3 x 2.5 mm² Black 7027010/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1026045 LAPP ÖLFLEX® TRUCK 170 Automotive wire 10 x 1.5 mm² + 3 x 2.5 mm² Black 7027010/1000 1000 m
Description
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











