• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAS 10351 Carrier Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Carrier

Dim

(L x W x H) 600 x 35 x 20 mm

Range of use (bicycles)

City

Mountain bike

Road racer

Trekking bike

Weight

79 g

Factory colour

Black

Material

Plastic

Rubber

Width

35 mm

Height

20 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220751 LAS 10351 Carrier Black

Description

The luggage straps can be used to attach light objects in the luggage compartment of a vehicle, to the motorcycle or to the bicycle luggage rack. 4 adjustable tension bands with buckle for a stable and perfect fit.

This text is machine translated.

Scope of delivery

  • Luggage strap

Hints

Size (LxB): Approx. 1 x 60 cm