• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components 2007488 Bracket (L x W x H) 117 x 70 x 20 mm

Product type
Bracket
Type
FP-MS -11.5
Type
11.5 mm diameter
Dim
(L x W x H) 117 x 70 x 20 mm
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Holder for FLEX POINT, diameter 11.5 mm

  • Swivel and tilt

Technical specifications

Product type

Bracket

Type

FP-MS -11.5

Type

11.5 mm diameter

Dim

(L x W x H) 117 x 70 x 20 mm

Height

20 mm

Length

117 mm

Width

70 mm

Documents & Downloads

Datasheet

Datasheet 1782867 Laser Components 2007488 Bracket (L x W x H) 117 x 70 x 20 mm

User & Safety Instructions

User & Safety Instructions 1782867 Laser Components 2007488 Bracket (L x W x H) 117 x 70 x 20 mm

Description

Metal bracket for optimum heat conduction.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)