• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laser Components CAX100 Collimator (Ø x H) 6.28 mm x 2.44 mm

Product type
Collimator
Type
CAX100
Type
Aspherical plastic collimator lens f=10 mm/NA=0.2
Dim
(Ø x H) 6.28 mm x 2.44 mm
(Ø)
6.28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Collimator lens for diode laser

  • 90% transmission

Technical specifications

Product type

Collimator

Type

CAX100

Type

Aspherical plastic collimator lens f=10 mm/NA=0.2

Dim

(Ø x H) 6.28 mm x 2.44 mm

(Ø)

6.28 mm

Height

2.44 mm

Documents & Downloads

Datasheet

Datasheet 1782896 Laser Components CAX100 Collimator (Ø x H) 6.28 mm x 2.44 mm

User & Safety Instructions

User & Safety Instructions 1782896 Laser Components CAX100 Collimator (Ø x H) 6.28 mm x 2.44 mm

Description

Collimator lens for diode laser. Aspherical plastic collimator lens, f=10mm, NA = 0.2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)