• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC-elective master digital - Digital Voltage and continuity tester with bar graph and numeric display of measured value

  • Automatic AC voltage (AC) and DC voltage (DC) Test
  • With automatic range and function switching
  • Single phase test and and rotating field test

Technical specifications

  • LC display / resolution 3.5, 1999 digits / 1 V AC/DC (numerical display)
  • Voltage range 6, 12, 24, 50, 120, 230, 400, 690 V AC/DC
  • Voltage detection automatic
  • Peak current (AC/DC)< = (3 mA/2,5mA)
  • Frequency range 50/60 Hz
  • Single-pole phase test voltage range 100 to 690 V AC (50/60 Hz)
  • Continuity test resistance range< 300 kΩPrufstrom< 5 μA surge protection 690 V AC/DC
  • Rotary field direction display voltage range (LEDS) 100 to 400 VFrequenzbereich 50/60 Hz
  • Overvoltage category CAT II 1000 V with protective cap: CAT III, 1000 V/CA T IV 600 V
  • Protection class IP64 Power supply 2 x 1.5 AAA, LR03, alkaline
  • Working temperature -10 °C - 55 °C
  • Weight 230 g
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Phase

Display

LCD

LED

V AC reading range

6 up to 690 V

V DC reading range

6 up to 690 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP64

ISO standards

Weight

230 g

Max. frequency

60 Hz

Min. frequency

50 Hz

Frequency range

50 Hz - 60 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

6 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

6 V

Type

AC-tiveMaster Digital

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

User & Safety Instructions

User & Safety Instructions 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

User & Safety Instructions 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

Information

Information 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

Information 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

Warranty Terms

Warranty Terms 1238434 Laserliner AC-tiveMaster Digital Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LCD,

Description

Reliable and fast voltage tester, with most of the nominal voltages · Automatic AC voltage (AC) and DC voltage (DC) Test · With automatic range and function switching directly testing and measuring · Single phase test and and rotating field test with display of the phase direction · Single-pole phase test · Automatic continuity tester with acoustic signal.

This text is machine translated.

Scope of delivery

  • Batteries
  • Protective lens caps
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.