There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
1 mA
10 A
1 mA
10 A
0.1 Ω - 40 MΩ
0,001 nF - 100µF
0,001 Hz - 10 MHz
10 MΩ
10 MΩ
0.5 %
Average
50/60 Hz Hz
none
9 V battery
150 mm
70 mm
255 g
ISO standards
CAT IV 600 V
AC/DC
AC/DC
083.034A-ISO
Digital
4000
(W x H) 70 mm x 150 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
ISO calibration
Certified by EU Garan
Datasheet 1237788 Laserliner Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 4000
User & Safety Instructions 1237788 Laserliner Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 4000
Information 1237788 Laserliner Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 4000
Warranty Terms 1237788 Laserliner Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT IV 600 V Display (counts): 4000
The necessary accessories are required to use the article as described.