• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner ThermoSpot Plus IR thermometer Calibrated to (SCS-accredited certification body) -38 - 600 °C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Non-contact infrared temperature measuring device with integrated laser calibrated according to: SCS

  • Non-contact measurement method
  • Target laser is used to control the measuring range
  • Adjustable emission levels.
  • Backlit display

Technical specifications

Product type

IR thermometer

Max. temperature

600 °C

Accuracy ± °C

2 °C

SCS-accredited certification body

Display (details)

LC display

Resolution (temperature)

0.1 °C

Power supply

AAA battery (2x), included

Min. temperature

-38 °C

Type

ThermoSpot Plus

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470620 Laserliner ThermoSpot Plus IR thermometer Calibrated to (SCS-accredited certification body) -38 - 600 °C

Warranty Terms

Warranty Terms 2470620 Laserliner ThermoSpot Plus IR thermometer Calibrated to (SCS-accredited certification body) -38 - 600 °C

Description

The non-contact measuring method is ideal for temperature measurements in difficult to access places as well as dangerous measuring ranges such as moving machine parts or electrical installations. Large temperature measurement range (-38°C…600°C). Emission level 0.01…1.0 (adjustable). Accurate targeting of the measuring zone through the 8-point laser circuit. Max-Read: The largest measured value is shown on the display during the measurement. 12:1 optics Backlit display

This text is machine translated.

Scope of delivery

  • Batteries

What kind of Thermometers are you looking for?