• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor 5.212.0101 Textile filter

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dust filter bag for dry vacuum cleaner

  • Filters and traps the dirt, which increases the service life of your device

Technical specifications

Product type

Textile filter

Content

1 pc(s)

Width

5 mm

Height

240 mm

Length

175 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947640 Lavor 5.212.0101 Textile filter

Warranty Terms

Warranty Terms 1947640 Lavor 5.212.0101 Textile filter

Description

Dust filter bag for dry vacuum cleaner

This bag can be easily put over any motor head, up to 17.5 cm diameter. It filters and traps the dirt, thereby increasing the service life of your device. It is easy to replace with simple handles. Fits in many dry vacuum cleaner series.

Features:

Washable textile filter
Content: 3 pieces
Diameter 13.5 cm - 17.5 cm

Suitable for the following models:
Quattordici S + SE
Diciotto P
Venti P, Venti Energy, Venti X + XE + XE EVO
Trenta X + XE
GBX, GNX 32, MISTROINOX, CL15, CL20
GBP 20 PER, GB 50 XE
VAC 18 P, VAC 20 S.
Freddy

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?