• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor GV Etna 4000 Plus Steam cleaner 8.451.0101 1100 W Grey-silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steam cleaner GV Etna 4000 Plus

  • Air-flow m³/h: 220
  • Steam Generation: 3.25 kg/h
  • Equipped with 2 Cleaning Agents Pumps

Technical specifications

Product type

Steam cleaner

Factory colour

Grey-silver

Power consumption (max.)

1100 W

Max. steam pressure

7 bar

Weight

42.5 kg

Cable length

6.00 m

Tank volume

5 l

Additional tank volume

5 l

Width

540 mm

Depth

630 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1462507 Lavor GV Etna 4000 Plus Steam cleaner 8.451.0101 1100 W Grey-silver

Warranty Terms

Warranty Terms 1462507 Lavor GV Etna 4000 Plus Steam cleaner 8.451.0101 1100 W Grey-silver

Description

Lavor Professional steam cleaner steam cleaner with stainless steel tank and additional tank for chemical cleaning agents. Automatic cleaning agents supply. Continuous operation by 2-tank system. In the single-phase vacuum steam cleaner is considerably reduces the steam power when there is work without interruption. Through new technology is a further work during the warm-up phase with a vapor pressure of 7 bar (158°). In steam interruption return pressure and temperature to the maximum initial values. Perfect for industrial and office cleaning.

This text is machine translated.

Scope of delivery

  • 1 x steam-/suction nozzle
  • 1 x window wiper
  • 1 x brush / square nozzle
  • 1 small rectangle steam-/suction nozzle
  • 1x Bristle use
  • 1 x window wiper use
  • 1x carpet use
  • 1 x window wiper nozzle

What kind of Steam Cleaners are you looking for?