• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC-1406MB-400TFX Microtower PC casing Black Built-in PSU

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Microtower

Factory colour

Black

Interfaces (front)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

1

Weight

4.16 kg

PSU output power

400 W

Form factor

Micro-ATX

No. of USB type A 3.0 ports

2 x

No. of USB 2.0 ports

2 x

Wireless charging

No

Features

Built-in PSU

No. of USB 3.2

2 x

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222409 LC Power LC-1406MB-400TFX Microtower PC casing Black Built-in PSU

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.