• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC-8001B-ON Microtower Game console casing Black Window

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC Power LC-8001B-ON Microtower Game console casing

  • Micro Tower PC Gaming
  • Micro ATX, Mini ITX
  • Supported Hard Disk Drive sizes: 2.5" SSD form factor: 3.5"
  • Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 1
  • Side window lighting Multi Hardened glass panel(s) anti-dust filter
  • Metal, plastic, hardened glass
  • Black
  • This text is machine translated.

Technical specifications

  • Material: Metal, plastic, hardened glass
  • Form factor: Micro tower
  • Supported motherboards Form factors: Micro ATX,mini ITX
  • Suitable for: Gaming
  • SSD form factor 3.5"
Product type

Game console casing

Case type

Microtower

Factory colour

Black

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

6.4cm (2.5 ") external shafts

2

Features

Lateral vision panel

Width

195 mm

Height

288 mm

Depth

387 mm

Weight

4.56 kg

Form factor

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 195 x 288 x 387 mm

Features

Window

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Material

Metal

Plastic

Type

PC

UKCA

yes

Illumination

yes

Cable management

yes

On/off button

yes

Tempered glass panel(s)

yes

Manual

yes

RGB control button

yes

Anti-dust filter

yes

Number of front fans supported (max)

1

Number of rear fans supported (max)

1

Number of top fans supported (max)

1

Number of bottom fans supported (max)

1

Built-in display

no

Power supply included

no

Side window

yes

Maximum CPU cooler height

16.5 cm

Maximum graphics card length

33.5 cm

Number of expansion slots

4

Liquid cooling capability

yes

Maximum PSU length

15 cm

Number of storage drives supported

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369627 LC Power LC-8001B-ON Microtower Game console casing Black Window

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.