• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC-Power Geh Micro ATX Gaming 718MB Cubo Microtower PC casing Black Handle

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal, plastic
  • Compatible Mainboards Micro-ATX, Mini-ITX
  • Cage dimensions (HxWxD) 298 x 185 x 385 mm
  • 1x 2.5" + 1x 3.5" / 2x 2.5" + 0x 3.5" installation options
  • PCI slots horizontal (extension slots) 4/4 (total/screw-on)
  • PCI-slots vertical (extension slots) 0/0 (total/screw-on)
  • Case fans: 5/0 (total/scope of delivery) - Top: 2x 120 mm | Back: 1x 120 mm | Base: 2x 120 mm
  • 120 mm radiators
  • CPU-cooler up to 155 mm height
  • Graphics cards up to 280 mm long
  • Power supply form factor ATX
  • Power supplies up to 150 mm in length
  • Audio-Port (I/O-Panel & Connections): Audio-Out | 3.5-mm jack
Product type

PC casing

Case type

Microtower

Factory colour

Black

Interfaces (front)

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Jack connector

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

185 mm

Height

330 mm

Depth

401 mm

Weight

2.8 kg

Form factor

Micro-ATX

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 185 x 330 x 401 mm

Features

Handle

No. of USB 3.2

1 x

Documents & Downloads

Datasheet

Datasheet 3820481 LC Power LC-Power Geh Micro ATX Gaming 718MB Cubo Microtower PC casing Black Handle

Datasheet 3820481 LC Power LC-Power Geh Micro ATX Gaming 718MB Cubo Microtower PC casing Black Handle

User & Safety Instructions

User & Safety Instructions 3820481 LC Power LC-Power Geh Micro ATX Gaming 718MB Cubo Microtower PC casing Black Handle

Description

Push/Pull Airflow
Efficient cooling and maximum heat dissipation
Keep your system cool and efficient with an optimized Push & Pull airflow system. This case ensures that fresh air is constantly sucked in while warm air is effectively discharged. The mesh design helps keep temperatures stable even during intensive gaming sessions or high workload, reducing the risk of thermal throttling and maintaining optimal performance for your components.

I/O shield
Stay Connected
Designed for modern connectivity, the front I/O panel offers quick and easy access to important connections. Equipped with 1x high-speed USB-C port, 1x USB A port and 1x audio port, it provides effortless connection to peripherals, external memory and audio devices.

Compact and versatile interior
The design of your dream setup has never been so easy as with the optimized layout. The cuboid-housing offers adequate space for high-end components, including motherboards (Micro-ATX, Mini-ITX), graphics cards (up to 280 mm), CPU-air cooler (up to 155 mm), power supplies (up to 150 mm) and 2x 2.5" or 1x 2.5" + 1x 3.5" hard disks/SSDs. Whether you're designing a gaming power package or a professional workstation, the intelligent design makes for easy cable management, easy installation and seamless upgrades so every building process runs smoothly and is fun.

Fan support
Install up to 5x 120 mm fans
The 718MB casing combines a compact, modern design with flexible cooling options. Despite its space-saving design, the housing offers mounting options for up to five 120-mm fans at the rear, in the lid and on the floor, so that an efficient air flow can be implemented completely according to your own requirements.

Outdoor
Practical and versatile
The exterior of the cuboid is designed for comfort and performance. Tool-free removable side parts enable a fast and easy access to the hardware, while the removable carrying handle facilitates transport. The mesh-design around provides for an optimum air flow and supports an effective cooling of the installed components.

Mounting options for graphics cards
4 slots to match your system
Our Gaming 718MB chassis features four PCI slots to expand your system as you need it. You can effortlessly install your graphics cards up to 280 mm long. The PCI slots can be retrofitted with the screws provided.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.