• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power LC-Power Geh Midi-7042B Black Midi tower PC casing Black Air vents

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal, plastic
  • Compatible Motherboards: ATX, Micro ATX, Mini ITX
  • Cage dimensions (HxWxD) 410 x 180 x 330 mm
  • Installation options: 1x 2.5" + 1x 3.5" (with front fan) / 1x 2.5" + 2x 3.5" (without front fan)
  • PCI slots (expansion slots) 7/0 (total/screw-on)
  • Internal fans: 2/0 (total/power supply) - Front: 1x 120 mm | Rear: 1x 120 mm
  • CPU-cooler up to 150 mm height
  • Graphics cards up to 290 mm long
  • Power supply form factor ATX
  • Power supplies up to 160 mm in length
  • Audio-Port (I/O-Panel & Connections): Audio-Out | 3.5-mm jack
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Jack connector

6.4 cm (2.5") internal slots

1

8.9 cm (3.5") internal slots

2

13.3 cm (5.25") slots

1

Width

180 mm

Height

420 mm

Depth

352 mm

Weight

2.4 kg

Form factor

ATX

No. of USB 3.0 ports

1 x

No. of USB 2.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 180 x 420 x 352 mm

Features

Air vents

No. of USB 3.2

1 x

Documents & Downloads

Datasheet

Datasheet 3820480 LC Power LC-Power Geh Midi-7042B Black Midi tower PC casing Black Air vents

Datasheet 3820480 LC Power LC-Power Geh Midi-7042B Black Midi tower PC casing Black Air vents

User & Safety Instructions

User & Safety Instructions 3820480 LC Power LC-Power Geh Midi-7042B Black Midi tower PC casing Black Air vents

Description

Flexible for any system
Compatible with ATX, Micro ATX and Mini-ITX
No matter whether powerful ATX-build or space-saving mini-ITX-system – the ATX 7042B adjusts to your requirements. It supports mainboards in ATX, Micro ATX and Mini-ITX formats and offers space for graphics cards up to 290 mm length as well as CPU cooler with up to 150 mm installation height. A standard ATX power supply unit with up to 160 mm length can be mounted comfortably on the top of the housing. Thus, the 7042B is the ideal basis for almost all system configurations.

Modern connection possibilities with USB-C.
Future-proof I/O panel for fast connections
The ATX 7042B brings your peripherals with a sophisticated connection field directly to the front. A USB-C port (3.2 Gen. 2x1) provides for fast data transfer and convenient connection of the latest devices, supplemented by a USB-A port (3.2 Gen 1x1) and two USB A ports (2.0). An audio out (3.5 mm jack) as well as an easily accessible Power button round off the panel. So you have all important connections handy at all times - without having to reach below the desk.

Thought-out cooling and plenty of storage space
Good air circulation and generous storage possibilities
Lateral ventilation slots at GPU height ensure pleasant temperatures which directs fresh air to the graphics card. In addition, up to two housing fans (1x 120 mm each at the front and rear) can be mounted. The 7042B also has room for memory: Up to two 3.5″ hard drives and one 2.5″ drive (SSD/HDD) can be used internally, supplemented by an external 5.25″ slot for optical drives or other extensions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.