
1/4
Power supply unit
Netzteil LC-Power Notebook Netzteil 90 W
Inside
90 W
110-240 V
(W x H x D) 115 x 25 x 70 mm
115 mm
25 mm
419 g
Black
70 mm
Plastic
90 %
yes
1 Stück(e)
yes
496 g
yes
User & Safety Instructions 3818479 LC Power Netzteil LC-Power Notebook Netzteil 90 W Power supply unit 90 W
The necessary accessories are required to use the article as described.