• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power Netzteil LC-Power Notebook Netzteil USB- Power supply unit 45 W 3 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC-Power LC-NB-PRO-45-C power supply & voltage converter interior 45 W black

  • / 3 A
  • 45 W Power
  • Input voltage range 110 - 240 V
  • Suited for notebooks from

Technical specifications

  • Output voltage 5, 9, 12, 15, 20 V
Product type

Power supply unit

Type

Netzteil LC-Power Notebook Netzteil USB-

Type

Inside

45 W

Input voltage

110 - 240 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Dim

(W x H x D) 90 x 23 x 50 mm

Width

90 mm

Height

23 mm

Weight

231 g

Factory colour

Black

Cable length

1.2 m

Depth

50 mm

Material (details)

Plastic

Nominal load efficiency

91 %

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

295 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818481 LC Power Netzteil LC-Power Notebook Netzteil USB- Power supply unit 45 W 3 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.