• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power Netzteil LC-Power Notebook Netzteil USB- Power supply unit 90 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC-Power LC-NB-PRO-90-C power supply & voltage converter interior 90 W black

  • /
  • 90 W Power
  • Input voltage range 110-240 V
  • Suited for notebooks from

Technical specifications

  • Output voltage 5 - 20 V
Product type

Power supply unit

Type

Netzteil LC-Power Notebook Netzteil USB-

Type

Inside

90 W

Input voltage

110-240 V

Dim

(W x H x D) 115 x 25 x 70 mm

Width

115 mm

Height

25 mm

Weight

370 g

Factory colour

Black

Depth

70 mm

Material (details)

Plastic

Nominal load efficiency

90 %

UKCA

yes

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Package weight

443 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818480 LC Power Netzteil LC-Power Notebook Netzteil USB- Power supply unit 90 W

Description

The LC-NB-PRO-90-C is a universal multi-area laptop power supply, which can be used in the market with almost any laptop with a USB-C connection.

This text is machine translated.

Features

  • 90 W
  • USB-C connection
  • Multi-area output voltage
  • High efficiency of up to 90%
  • Stable output, low ripple
  • Overcurrent protection (OCP)
  • Overload protection (OLP)
  • Over voltage protection (OVP)
  • Overheating protection (OTP)
  • Short circuit protection (SCP)

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.