• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power Netzteil LC-Power Notebooknetzteil 65W Power supply unit 65 W 3.51 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC-Power LC-NB-PRO-65 power supply & voltage converter inside 65 W black

  • / 3.51 A
  • 65 W Power
  • Input voltage range 110-240 V
  • Suited for notebooks from

Technical specifications

  • Output voltage 18.5 - 20 V
Product type

Power supply unit

Type

Netzteil LC-Power Notebooknetzteil 65W

Type

Inside

Compatible with

Jede Marke

65 W

Input voltage

110-240 V

Output current (max.) - rounded

3.51 A

Max. output current

3.51 A

Dim

(W x H x D) 95 x 25 x 55 mm

Width

95 mm

Height

25 mm

Weight

333 g

Factory colour

Black

Cable length

1.2 m

Depth

55 mm

Nominal load efficiency

89 %

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

400 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818484 LC Power Netzteil LC-Power Notebooknetzteil 65W Power supply unit 65 W 3.51 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.