• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LC Power Netzteil LC-Power Notebooknetzteil USB T Power supply unit 140 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LC-Power LC-NB-PRO-140-C power supply & voltage converter interior 140 W black

  • /
  • 140 W Power
  • Input voltage range 100-240 V
  • Suited for notebooks from

Technical specifications

  • Output voltage 5 - 28 V
Product type

Power supply unit

Type

Netzteil LC-Power Notebooknetzteil USB T

Type

Inside

140 W

Input voltage

100-240 V

Dim

(W x H x D) 120 x 30 x 70 mm

Width

120 mm

Height

30 mm

Weight

474 g

Factory colour

Black

Depth

70 mm

Material (details)

Plastic

UKCA

yes

Adjustable output voltage

yes

Quantity per pack

1 Stück(e)

Suitable for indoor use

yes

Package weight

556 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818483 LC Power Netzteil LC-Power Notebooknetzteil USB T Power supply unit 140 W

Description

Safe and powerful
Efficient power supply with protective circuit


With a stable power and low remaining ripple the LC-NB-PRO-140-C offers a reliable power supply. Several integrated protection circuits protect your notebook against overcurrent, overvoltage, overheating and short circuit. The power supply remains efficient and safe even at longer use. The compact design makes it Ideal for use at home, in office or while traveling. Perfect for anyone who attaches importance to security, performance and compatibility.


Universal compatibility
Suitable for almost any USB-C laptop

The LC-NB-PRO-140-C is a versatile laptop power supply, which is compatible with almost all USB-C-devices. Thanks to the intelligent multi-range output voltage, it adjusts automatically to the requirements of your notebook. With an output of 140 W it supplies even power-hungry devices reliably. A practical complete set with power supply, cable extension and instructions simplifies the use.

This text is machine translated.

Features

  • null

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.