• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LD Systems SUB88A Active PA speaker 20 cm 8 inch 150 W 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LD SUB 88A Active Subwoofer

  • RMS power:150 W
  • Max. power:300 W
  • 8 inch
  • 115 dB

Technical specifications

Product type

Active PA speaker

RMS power

150 W

Max. power

300 W

Speaker size (cm)

20 cm

Speaker size (inch)

8 inch

Max. sound pressure

115 dB

Interfaces

6.3 mm jack in

XLR in

Frequency range

40 - 140 Hz

Content

1 pc(s)

Type

SUB 88A

Max. RMS power

150/300 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 310495 LD Systems SUB88A Active PA speaker 20 cm 8 inch 150 W 1 pc(s)

Description

Active Subwoofer with impressive sound.

This text is machine translated.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delviery time: approx. 1 week.

More interesting products

(*All information is plus legal VAT)