• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic BOB-10A Active PA subwoofer 25.4 cm 10 inch 900 W 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 465.00
-6 %
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic BOB-10A Subwoofer active black

  • RMS power:900 W
  • Max. power:1800 W
  • 10 inch
  • 125 dB
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Active PA subwoofer

RMS power

900 W

Max. power

1800 W

Speaker size (cm)

25.4 cm

Speaker size (inch)

10 inch

Max. sound pressure

125 dB

Interfaces

XLR in

XLR out

6.3 mm jack in

SPK type socket

Features

Bluetooth

Dim

(W x H x D) 300 x 430 x 470 mm

Frequency range

45 - 250 Hz

Weight

17 kg

Content

1 pc(s)

Width

300 mm

Height

430 mm

Depth

470 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176224 Omnitronic BOB-10A Active PA subwoofer 25.4 cm 10 inch 900 W 1 pc(s)

Description

10" subwoofer with DSP and Bluetooth for BOB series.

This text is machine translated.

Features

  • 10" bass reflex subwoofer with DSP and 900 W RMS power
  • Flexibly expandable with THE BOB-4 satellites for 2.1, 4.1 and 8.1 operation
  • DSP-controlled Class D amplifier (300 W + 2 x 300 W)
  • Built-in Bluetooth audio streaming for wireless music enjoyment
  • 4 EQ presets with status indicators
  • Signal limiter and crossover filter
  • Signal inputs via combination sockets (XLR/jack) and cinch
  • XLR parallel outputs for connecting other BOB systems or active speakers
  • Volume for subwoofer and satellites L/R can be set separately
  • Stereo-mono switching
  • Phase reversal switch
  • Fault, limit, signal and power display
  • Integrated protective circuits: Soft start, short circuit, limiter, overvoltage, overheating
  • Two M20 metal flanges for mounting the satellites
  • MDF-casing with sturdy structure paint and metallic grillee
  • Incorporated carry handles and low weight for easy transport
  • Can be stacked by wells in horizontal position
  • Supplied with 2 speaker cables
  • For mobile live and DJ applications and installation in bars, shops, conference rooms and home cinemas
  • Control: Bluetooth
  • DSP: Digital signal processor.

Hints

N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delviery time: approx. 1 week.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 759.98€ 733.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.