
Number
Highlights & Details
JBL EON ONE Compact active PA speaker
- RMS power:110 W
- 8 inch
- 112 dB
Technical specifications
- RMS power
110 W
- Speaker size (cm)
20.32 cm
- Speaker size (inch)
8 inch
- Max. sound pressure
112 dB
- Interfaces
Mic 3.5 mm in
Line in
USB type A
- Features
Bluetooth
- Content
1 pc(s)
- Frequency range
37.5 - 20000 Hz
- Weight
8 kg
- Product type
Active PA speaker
Documents & Downloads
Datasheet
Datasheet 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
User & Safety Instructions 2197138 JBL EON ONE COMPACT Active PA speaker 20.32 cm 8 inch 110 W 1 pc(s)
Description
Through the Bluetooth-connection up to four EON ONE Compacts can be addressed directly and without cable. Thus, each signal source can be easily integrated and mixed. Other devices such as smartphones without wireless microphones (e.g. AKG WMS40 Mini) can be supplied with power via the USB socket.
This text is machine translated.
Features
- Mobile battery speaker for concerts, school performances, conferences, services, sporting events, presentations or parties
- Excellent sound thanks to 2-way active concept and digital technology
- Changeable lithium-ion battery for up to 12 hours playing time
- Built-in 4-channel digital mixer with EQ, reverb, chorus, delay
- Audio streaming via Bluetooth for up to four EON One Compact speakers
- Equipped with 2-way with 8" woofer
- Power: 120 watts (100 watts bass, 20 watts treble)
- Max SPL 112dB
- Angle of radiation 120° x 60°.
- Frequency response: 37.5 - 20,000 Hz
- Rechargeable battery: Lithium-ion rechargeable battery, replaceable
- Play time: Up to 12 hours
- Charging time: Fully charged in approx. 2.5 hours
- Digital mixer: 4-channel with EQ, reverb, chorus, delay
- 2 mic inputs with phantom power and "Ducking" (XLR/jack)
- 2 line inputs (6.3 mm and 3.5 mm jack)
- Audio streaming via Bluetooth for up to 4 EON ONE Compacts
- 2 USB charging sockets (5V, 1A and 2A)
- Free APP available for IOS and Android
- Weight: Approx. 8 kg.















