• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leaf rake 1000644 430 mm QuikFit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars QuikFit Leaf rake

  • To remove any loose moss as well as grass
  • Certified with the seal of approval "Safety"
  • Product of the Quik Fit-Reihe
  • Logo with TÜV Rheinland and GS mark. On the left: TÜV logo with triangle, text 'TÜV Rheinland Group', ID: 1000000000. On the right: GS logo with 'tested safety'.

Technical specifications

Product type

Leaf rake

Working width

430 mm

Dim

(L x W) 470 mm x 450 mm

Width

450 mm

Length

470 mm

Weight

445 g

Series

QuikFit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628847 Leaf rake 1000644 430 mm QuikFit

Description

This tool is the winner of the Red Dot Design Award of the year 2010. The prize is awarded for outstanding product design and is considered to be internationally recognized. But apart from the design, the QuikFit leaf rake of FISKARS also in its operation. It's a good idea to him to remove any loose moss as well as grass cutting lawns. His 20 tines are made from sturdy steel, which also very long-lasting. The width of the Fiskars QuikFit compartment is 43 cm and heritage sens enables the user to a large area with only one time to edit. The product is a total of 47 centimeters long and weighs 445 grams thereby. It can be used with the stalks as well as with the handle the Quik Fit-Reihe used. In addition, it corresponds to the European security policies, which are regulated in the Product Safety Law and carries the stamp "safety". This certificate is issued from the testing and testing institute in Friedrichshafen and is valid throughout Europe.

This text is machine translated.

Features

  • Can be mounted with any handle the Quik Fit-Reihe
  • 20 teeth made of sturdy steel.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)