• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leak detector testo 515 Ex -Kombi Flammable gases External sensor

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

testo 515 Ex - combined leak detector for flammable gases

  • High sensitivity: Detects leakage rates down to 1 g/a
  • Fast: Advanced blower extraction for fast response and recovery time of and 2 sec.
  • Measurement parameters: Ppm, Vol. %, %LEL
  • Comfortable: Leak detection with the help of a flexible and robust gooseneck
  • Simple and safe: Selectable color display modes (numeric, column, trend curve) for an intuitive leak analysis
  • Zero setting: Automatic zero setting for fast and accurate location Manual zero setting option for individual adjustment

Technical specifications

Product type

Leak detector

Reading range

0.0001 - 1.0 %

Unit of measurement

Flammable gases

Features

External sensor

Weight

291 g

Reading range (max.)

1.0 %

Reading range (min.)

0.0001 %

Width

60 mm

Height

37 mm

Length

132 mm

Documents & Downloads

Datasheet

Datasheet 3787102 Leak detector testo 515 Ex -Kombi Flammable gases External sensor

User & Safety Instructions

User & Safety Instructions 3787102 Leak detector testo 515 Ex -Kombi Flammable gases External sensor

Description

The testo 515 Ex combines fast and reliable performance with user-friendly design. Leak rates up to 1 g/a can be detected. This ensures both high sensitivity and long-term sensor stability. An advanced fan extraction system provides reaction and
Recovery times of less than 2 seconds to allow quick leak detection. The flexible gooseneck provides for a safe and reliable detection even in narrow or difficult to access areas. Selectable display modes with color chart and trend curve display provide clear monitoring of leakage and high precision localization. Exchangeable sensors enable a 2-in-1 detection of refrigerants and flammable gases. The ATEX certification ensures safe and reliable operation in hazardous areas.

This text is machine translated.

Scope of delivery

  • testo 515 Ex - combined leak detector for flammable gases
  • 1 x Gas sensor
  • Transport bag
  • 3x filter
  • Protective cover
  • USB-C cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 698.98*

What kind of Toxic Substance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)