• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED power off 25 A 2 makers 250 V AC, 400 V AC ABB

Product type
LED power off
Nominal voltage
250 V AC
400 V AC
Nominal current - rounded value
25 A
Contact type
2 makers
Nominal current
25 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch with LED E211X 25A-20

  • Yellow LED

Technical specifications

Product type

LED power off

Contact type

2 makers

Nominal voltage

250 V AC

400 V AC

Nominal current

25 A

Nominal current - rounded value

25 A

No. of partitions

1

Type

1 TE

LED colour

Yellow

Width

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628084 LED power off 25 A 2 makers 250 V AC, 400 V AC ABB

Description

Through the integrated LED the switch position of the device is clearly signalled. Due to the highly visible yellow LED on the distributor, the conditions of the various operating devices are clearly identifiable.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.