There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 235 x 75 x 45 mm
42 V DC
25.2 V DC
0.96 A
960 mA
115 V AC
230 V AC
II
not dimmable
PFC circuit
Surge protection
Approved for use on furniture
IP67
Open end cable
40 W
1 x
1 x
constant voltage+constant current
305 V AC
90 V AC
523 g
40 W (max)
switched-mode
75 mm
45 mm
235 mm
42 V
0.96 A
yes
Certified by EU Garan
Datasheet 1371744 LED-switching power supply
User & Safety Instructions 1371744 LED-switching power supply
Information 1371744 LED-switching power supply
Warranty Terms 1371744 LED-switching power supply