• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Connection cable Leitung SYSTEMLED EVO Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Energy efficiency rating
n.rel.
Type
Leitung SYSTEMLED EVO
Min. operating voltage
90 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 100 g
  • Gross weight 100 g
  • Rated voltage 90 -305 VAC
Packaging type

Piece

Product type

Connection cable

Type

Leitung SYSTEMLED EVO

Min. operating voltage

90 V AC

Max. operating voltage

305 V AC

Operating voltage

90 - 305 V AC

Connection

Socket

n.rel.

Black

Connecting cable

0.75 mm²

3

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384481 LED2WORK Connection cable Leitung SYSTEMLED EVO Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3384481 LED2WORK Connection cable Leitung SYSTEMLED EVO Piece 1 pc(s)

Description

Attachable socket for voltage connection on the light side

This text is machine translated.