• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Flexible gooseneck light CENALED SPOT 9 W 1120 lm 30 ° Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Flexible gooseneck light
Power
9 W
Colour temperature type
5000 K
Luminous flux (Φ)
1120 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK CENALED spot, swivel head, screw-on base, optics 30° ~9W, 100-305V AC

  • High power LED chips for neutral white 5000K
  • Color reproduction Ra >80
  • 30° angle of radiation for focused illumination, with possibility to exchange the optics
  • Lamp light current 1120 lm, dimmable with button on the lamp head
  • LED chip life > 60.000h (L80/B10)
  • Secure 3.8 mm safety glass
  • Sheathed gooseneck, waterproof, oil-resistant
  • The quality gooseneck – highly movable, tested for 20,000 bending cycles
  • Hardly any heat development through thermal management in the housing
  • DC version: Protection class IP67 and supply voltage 24V DC via 3 m feed line and open wires
  • AC version: Protection class IP65 and connection voltage 110-305V AC via 3 m feed line and SCHUKO CEE 7/7
  • Manufactured in Germany

Technical specifications

  • Model: CENALED spot
  • Design: LED swivel head lamp
  • Lamp: High power LED
  • Luminous efficacy 134 lm/W
  • Light distribution: Direct
  • Light connection: 3 m device cable with earthing contact plug CEE 7/7
  • Color reproduction (Ra): > 80
  • Lamp life > 60,000 h
  • Material casing: Aluminum (powder-painted)
  • Material cover: ESG 3.8 mm, sprayproof
  • Weight 400 g
  • Risk group: Free group
  • Mounting accessories: Magnetic holder optional
  • Dimmable: Yes, via button on the lamp head, on/off and dimming
  • Special feature: Universal swivel head lamp with high degree of protection
  • Operating device: Integrated
Packaging type

Piece

Product type

Flexible gooseneck light

Type

CENALED SPOT

Features

Light direction adjustment

LED features

dimmable

Min. operating voltage

100 V AC

Max. operating voltage

305 V AC

Operating voltage

100 - 305 V AC

9 W

Colour temperature type

5000 K

Luminous flux (Φ)

1120 lm

Radiation angle

30°

Lead length

3 m

Connection

Cable + connector

Material

Aluminium

IP65

Protection class

I

Min. temperature

-10 °C

Max. temperature

+50 °C

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383278 LED2WORK Flexible gooseneck light CENALED SPOT 9 W 1120 lm 30 ° Piece 1 pc(s)

Description

LED flexible arm light
CENALED spot Flexarm
Versatile, flexible, robust

The CENALED spot brings light to every workplace. Use in the machine tool is just as possible as the lighting of a workbench. The flexible LED lamp with covered, oil-resistant flex arm and safety glass for the protection of the high-performance LEDs looks good even under rough production conditions. Equipped with a screw-on base and optional magnetic plate, the CENALED spot can be used at any time where light is needed.

The LED Flex arm light is part of the CENALED modular system. With standardized parts made of die-cast aluminum in Germany, under strict compliance with the applicable regulations, the CENALED series is an attractive and economical workplace lamp with the latest technology.

Benefits:
80% more economical and Heller than 50W halogen execution
30° lens scattered light, with the option to change the optics for 10° spotlight
Bright illumination in neutral white with high detail sharpness
Dimmable with buttons on the lamp head
The light can be adjusted continuously and precisely by the goose neck
Oil-resistant coated flex arm and safety glass, suitable for harsh manufacturing environments
Universal screw-on socket, adaptable for optional accessories for attachment: Magnetic clamp, table clamp or wall mounting

Application areas:
Craft, manufacturing and metal processing
Workplace at plants and individual machines
Use in confined spaces
Test station
Workbench
Microscope illumination
Standing drill machine
Conventional machine tool

This text is machine translated.