• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Holder 210200-13 Piece 1 Pair

Packaging type
Piece
Product type
Holder
Energy efficiency rating
n.rel.
Type
210200-13
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Clamp holderAttachment to lamp: Lamp is laid on a fixed socket and fixed via cable tiesSpecial feature: Simple, secure and fast mountingGross weight 10 gSuitable for: INROLED_25, INROLED_50, INROLED_50 EcolabWeight: 10 gSupplied: Lamp holder socket + cable ties, 2 piecesMaterial: Plastic (metal-detectable PP)Model: Light holder
Packaging type

Piece

Product type

Holder

Type

210200-13

Material

Plastic

n.rel.

Documents & Downloads

Datasheet

Datasheet 2861614 LED2WORK Holder 210200-13 Piece 1 Pair

User & Safety Instructions

User & Safety Instructions 2861614 LED2WORK Holder 210200-13 Piece 1 Pair

Description

Universal and safe: Simple but effective lamp holder. F+B suitable! Metal detection for maximum safety: The entire lamp holder is made of metal-detectable plastic and even the smallest pieces can be detected with a metal detector, thus enabling greater safety in the food production.

This text is machine translated.