Dimensions (mm) 94 x 95 x 25 mm (room size)Design: BracketAttachment to lamp: Holding bracket for mounting with screws M4 on the front side of the lampGross weight 210 gSuitable for: FIELDLED EVO mounting, 150 mm wideWeight 160 gLamp holder, 2 piecesMaterial: Stainless steel V2A
Product type
Holder
Type
210200-22
Material
Stainless steel V2A
Length
94 mm
Width
95 mm
Height
25 mm
Dim
(L x W x H) 94 x 95 x 25 mm
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861283 LED2WORK Holder 210200-22 (L x W x H) 94 x 95 x 25 mm 1 Pair
Description
Mounting angle made of stainless steel for swiveling mounting of the LED machine lamp FIELDLED EVO structure in the width of 150 mm.Each end cover of FIELDLED EVO has 2 threaded holes for mounting the light with screws. With easily loosened screws the FIELDLED EVO can be aligned at an inclination at a radius of 150° and then fixed.
This text is machine translated.
Description
Mounting angle made of stainless steel for swiveling mounting of the LED machine lamp FIELDLED EVO structure in the width of 150 mm.Each end cover of FIELDLED EVO has 2 threaded holes for mounting the light with screws. With easily loosened screws the FIELDLED EVO can be aligned at an inclination at a radius of 150° and then fixed.