• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Holder 210200-23 Stainless steel (L x W x H) 20 x 25 x 20 mm 1 Pair

Product type
Holder
Energy efficiency rating
n.rel.
Type
210200-23
Features
Light direction adjustment
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light holder TUBELED_25, mounting angle V2A, light can be swiveled within 60°, 1 pairs

Our service for you

Technical specifications

Product type

Holder

Type

210200-23

Features

Light direction adjustment

Factory colour

Stainless steel

Material

Stainless steel

Length

20 mm

Width

25 mm

Height

20 mm

Dim

(L x W x H) 20 x 25 x 20 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 3060849 LED2WORK Holder 210200-23 Stainless steel (L x W x H) 20 x 25 x 20 mm 1 Pair

User & Safety Instructions

User & Safety Instructions 3060849 LED2WORK Holder 210200-23 Stainless steel (L x W x H) 20 x 25 x 20 mm 1 Pair

Description

Mounting angle for TUBELED_25, V2A, light tilts 60°, 1 pairs

This text is machine translated.